
Highlights & Details
Ölflex ® HEAT 205 MC silicon cable
Technical specifications
- Product type
High-temperature cable
- No. of leads
4 G
- Content
1000 m
- Cross section (each core)
0.75 mm²
- Cable features
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 205 MC
- Outside Ø
5.10 mm
- Packaged
Yes
- Wire ID code
Colored according to VDE 0293-308
- Type
Round
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
912223/1000
- Factory colour
Black
- Insulation material
Fluorinated ethylene propylene
- Core layout
Finely stranded
- Material (details)
Wire insulation and sheath of FEP (Fluorinated ethylene propylene)
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2500 V
- Cross section
4 G 0.75 mm²
- Max. temperature range (fixed installation)
+205 °C
- Min. temperature range (fixed installation)
-100 °C
- Type
ÖLFLEX HEAT 205 MC 4G0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1037425 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 4 G 0.75 mm² Black 912223/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1037425 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 4 G 0.75 mm² Black 912223/1000 1000 m
Description
Fluorinated ethylene propylene lines for demanding applications. The room and gewichtseinsparende installation through thin cable-Ø, low-emission behavior. Excellent resistance to acids, solvents, paints, petrol and oil. Flame-resistant, high penetration and abrasion resistance as well as weather and ozone-resistant. Can be used in industrial areas, in which very high temperatures, aggressive chemical media but also exclude the use of conventional cables narrow spaces. Typical applications include industrial furnaces, foundries, the chemical industry, paint plant engineering and construction and wind power plant construction.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











