Image similar

High-temperature cable
2 x
1000 m
0.50 mm²
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
ÖLFLEX® HEAT 260 MC
3.90 mm
Yes
Coloured according to VDE 0293-308
Round
4
15
No
91300/1000
Black
Polytetrafluoroethylene (PTFE)
Finely stranded
No
500 V
300 V
A/A 2500 V
A/S: 2000 V
2 x 0.50 mm²
+260 °C
-190 °C
ÖLFLEX HEAT 260 MC 2X0,5
not relevant
Datasheet 1037630 LAPP ÖLFLEX® HEAT 260 MC High-temperature cable 2 x 0.50 mm² Black 91300/1000 1000 m
User & Safety Instructions 1037630 LAPP ÖLFLEX® HEAT 260 MC High-temperature cable 2 x 0.50 mm² Black 91300/1000 1000 m
The necessary accessories are required to use the article as described.