• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® PETRO C HFFR Control lead 3 G 2.5 mm² Black 23278/500 500 m

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
2.5 mm²
Cable type
ÖLFLEX® PETRO C HFFR
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® PETRO C HFFR

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • Black logo with the letters 'cRU', which represents a certification for verified security standards.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

500 m

Cross section (each core)

2.5 mm²

Cable features

Shielded

Halogen-free

Oil-resistant

Flame-retardant

Cold-resistant

UV-resistant

Cable type

ÖLFLEX® PETRO C HFFR

Packaged

Yes

Wire ID code

Colored according to VDE 0293-308, see Annex T9, from 6 wires black with white numbers

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

Yes

Manufacturer part #

23278/500

Factory colour

Black

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Cl.5 from 0.5 mm²

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

3 G 2.5 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX PETRO C HFFR 3G2,5 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1038041 LAPP ÖLFLEX® PETRO C HFFR Control lead 3 G 2.5 mm² Black 23278/500 500 m

User & Safety Instructions

User & Safety Instructions 1038041 LAPP ÖLFLEX® PETRO C HFFR Control lead 3 G 2.5 mm² Black 23278/500 500 m

Description

Ölflex ® PETRO C HFFR-connection and control line, shielded, UL AWM certification for oil and weather-proof use in particularly harsh environments. Resistant according to IEC 61892-4 oil and drilling fluid, Appendix D. Low flammability, UL/cUL approved for North America.

This text is machine translated.