• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® ROBUST 210 Control lead 3 x 1.5 mm² Black 21930/500 500 m

Image similar
Product type
Control lead
No. of leads
3 x
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® ROBUST 210
Outside Ø
6.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® ROBUST 210 Control cable

  • Number coded
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

3 x

Content

500 m

Cross section (each core)

1.5 mm²

Cable features

Halogen-free

Cold-resistant

UV-resistant

Cable type

ÖLFLEX® ROBUST 210

Outside Ø

6.80 mm

Packaged

Yes

Wire ID code

According to VDE 0293, without GN/GE protective conductor
Black wires with white digits according to DIN EN 50334 and VDE 0293-334

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

21930/500

Factory colour

Black

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

In accordance with: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281.

Cross section

3 x 1.5 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX ROBUST 210 3X1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1038792 LAPP ÖLFLEX® ROBUST 210 Control lead 3 x 1.5 mm² Black 21930/500 500 m

User & Safety Instructions

User & Safety Instructions 1038792 LAPP ÖLFLEX® ROBUST 210 Control lead 3 x 1.5 mm² Black 21930/500 500 m

Description

ÖLFLEX® ROBUST 210 is a robust colour coded control cable which can be used in the fields of mechanical engineering and plant construction, both indoors and outdoors. The product properties are particularly appreciated in the food and drink industries, in machine tools manufacture, laundries, car washes, the chemical industry, composting and sewage treatment plants. This cable is particularly resistant and long lived when subjected to continual cleaning processes using steam jets.

This text is machine translated.