• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® ROBUST 210 Control lead 34 x 0.75 mm² 0021910/500 500 m

1/2
Product type
Control lead
No. of leads
34 x
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® ROBUST 210
Outside Ø
16.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

34 x

Content

500 m

Cross section (each core)

0.75 mm²

Cable type

ÖLFLEX® ROBUST 210

Outside Ø

16.3 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

0021910/500

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

34 x 0.75 mm²

Type

ÖLFLEX® ROBUST 210 34G0,75

Documents & Downloads

Datasheet

Datasheet 3388732 LAPP ÖLFLEX® ROBUST 210 Control lead 34 x 0.75 mm² 0021910/500 500 m

User & Safety Instructions

User & Safety Instructions 3388732 LAPP ÖLFLEX® ROBUST 210 Control lead 34 x 0.75 mm² 0021910/500 500 m

Description

ÖLFLEX ® ROBUST 210 34G0.75 Control cable; 34G0.75; U0/U: 300/500 V; TPE; Wire identification: Numbers; flexible

This text is machine translated.