Image similar

Control lead
4 x
100 m
0.75 mm²
Halogen-free
Cold-resistant
UV-resistant
ÖLFLEX® ROBUST 210
6.30 mm
Yes
According to VDE 0293, without GN/GE protective conductor
Black wires with white digits according to DIN EN 50334 and VDE 0293-334
4
15
Yes
21901/100
Black
Finely stranded
No
500 V
300 V
In accordance with: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281.
4 x 0.75 mm²
+80 °C
-40 °C
+80 °C
-50 °C
ÖLFLEX ROBUST 210 4X0,75
not relevant
Datasheet 1038854 LAPP ÖLFLEX® ROBUST 210 Control lead 4 x 0.75 mm² Black 21901/100 100 m
User & Safety Instructions 1038854 LAPP ÖLFLEX® ROBUST 210 Control lead 4 x 0.75 mm² Black 21901/100 100 m
The necessary accessories are required to use the article as described.