Image similar

Control lead
7 G
1000 m
2.5 mm²
Halogen-free
Cold-resistant
UV-resistant
ÖLFLEX® ROBUST 210
11.20 mm
Yes
According to VDE 0293, with green/yellow protective conductor
Black wires with white digits according to DIN EN 50334 and VDE 0293-334
4
15
Yes
21953/1000
Black
Finely stranded
No
500 V
300 V
In accordance with: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281.
7 G 2.5 mm²
+80 °C
-40 °C
+80 °C
-50 °C
ÖLFLEX ROBUST 210 7G2,5
not relevant
Datasheet 1038959 LAPP ÖLFLEX® ROBUST 210 Control lead 7 G 2.5 mm² Black 21953/1000 1000 m
User & Safety Instructions 1038959 LAPP ÖLFLEX® ROBUST 210 Control lead 7 G 2.5 mm² Black 21953/1000 1000 m
The necessary accessories are required to use the article as described.