Image similar


Control lead
2 x
1000 m
0.50 mm²
Shielded
Halogen-free
Cold-resistant
UV-resistant
ÖLFLEX® ROBUST 215 C
5.90 mm
Yes
Black wires with white number printing (VDE 0293)
6
20
Yes
22700/1000
Black
TPE (low-odour thermoplastic elastomer )
Finely stranded
No
500 V
300 V
In accordance with VDE: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281.
2 x 0.50 mm²
+80 °C
-40 °C
+80 °C
-50 °C
ÖLFLEX ROBUST 215 C 2X0,5
not relevant
Datasheet 1039044 LAPP ÖLFLEX® ROBUST 215 C Control lead 2 x 0.50 mm² Black 22700/1000 1000 m
User & Safety Instructions 1039044 LAPP ÖLFLEX® ROBUST 215 C Control lead 2 x 0.50 mm² Black 22700/1000 1000 m
The necessary accessories are required to use the article as described.