Image similar


Control lead
4 x
100 m
1.5 mm²
Shielded
Halogen-free
Cold-resistant
UV-resistant
ÖLFLEX® ROBUST 215 C
8.40 mm
Yes
Black wires with white number printing (VDE 0293)
6
20
Yes
22752/100
Black
TPE (low-odour thermoplastic elastomer )
Finely stranded
No
500 V
300 V
In accordance with VDE: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281.
4 x 1.5 mm²
+80 °C
-40 °C
+80 °C
-50 °C
ÖLFLEX ROBUST 215 C 4X1,5
not relevant
Datasheet 1039178 LAPP ÖLFLEX® ROBUST 215 C Control lead 4 x 1.5 mm² Black 22752/100 100 m
User & Safety Instructions 1039178 LAPP ÖLFLEX® ROBUST 215 C Control lead 4 x 1.5 mm² Black 22752/100 100 m
The necessary accessories are required to use the article as described.