• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® ROBUST 215 C Control lead 5 x 0.50 mm² Black 22706/1000 1000 m

Image similar
Product type
Control lead
No. of leads
5 x
Cross section (each core)
0.50 mm²
Cable type
ÖLFLEX® ROBUST 215 C
Outside Ø
7.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® ROBUST 215 C Control cable

  • Number coded
  • EMC-conforming
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

5 x

Content

1000 m

Cross section (each core)

0.50 mm²

Cable features

Shielded

Halogen-free

Cold-resistant

UV-resistant

Cable type

ÖLFLEX® ROBUST 215 C

Outside Ø

7.10 mm

Packaged

Yes

Wire ID code

Black wires with white number printing (VDE 0293)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

Yes

Manufacturer part #

22706/1000

Factory colour

Black

Insulation material

TPE (low-odour thermoplastic elastomer )

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

In accordance with VDE: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281.

Cross section

5 x 0.50 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX ROBUST 215 C 5X0,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1039209 LAPP ÖLFLEX® ROBUST 215 C Control lead 5 x 0.50 mm² Black 22706/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1039209 LAPP ÖLFLEX® ROBUST 215 C Control lead 5 x 0.50 mm² Black 22706/1000 1000 m

Description

ÖLFLEX® ROBUST 215 C is a robust control cable with a braided shield, which can be used in the fields of mechanical engineering and plant construction, both indoors and outdoors. The product properties are particularly appreciated in the food and drink industries, in machine tools manufacture, laundries, car washes, the chemical industry, composting and sewage treatment plants. This cable is particularly resistant and long lived when subjected to continual cleaning processes using steam jets.

This text is machine translated.