1/2
Image similar


Control lead
4 G
1000 m
2.5 mm²
Flexible
ÖLFLEX® SMART 108
8.90 mm
Yes
Black wires with white numbering (VDE 0293)
4
15
No
14040099/1000
Grey
PVC
PVC
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5
No
500 V
300 V
VDE-Reg. No. 8639
Yes
4000 V
4 G 2.5 mm²
No
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX SMART 108 4G2,5 1000M DR
not relevant
Datasheet 1039807 LAPP ÖLFLEX® SMART 108 Control lead 4 G 2.5 mm² Grey 14040099/1000 1000 m
User & Safety Instructions 1039807 LAPP ÖLFLEX® SMART 108 Control lead 4 G 2.5 mm² Grey 14040099/1000 1000 m
The necessary accessories are required to use the article as described.