• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® TORSION FRNC Control lead 7 G 1.5 mm² Black 1150275/1000 1000 m

Image similar
Product type
Control lead
No. of leads
7 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® TORSION FRNC
Outside Ø
12.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® TORSION FRNC

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

7 G

Content

1000 m

Cross section (each core)

1.5 mm²

Cable features

Halogen-free

High flexural strength

Flame-retardant

Cold-resistant

Oil-resistant

UV-resistant

Cable type

ÖLFLEX® TORSION FRNC

Outside Ø

12.60 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

1150275/1000

Factory colour

Black

Insulation material

Polyolefin

Core layout

Copper, blank

Material (details)

Polyolefin

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

A/A: 4000 V

Cross section

7 G 1.5 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX TORSION FRNC 7G1,5

Documents & Downloads

Datasheet

Datasheet 1040096 LAPP ÖLFLEX® TORSION FRNC Control lead 7 G 1.5 mm² Black 1150275/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1040096 LAPP ÖLFLEX® TORSION FRNC Control lead 7 G 1.5 mm² Black 1150275/1000 1000 m

Description

For secure, flexible, as well as torsional moving applications in machine and wind power plant construction. Specially designed for the drip loop laying system between the rotating gondola and the static tower range of wind turbines for connection of generators and control units.

This text is machine translated.