• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® TRAY II Control lead 7 G 1.5 mm² Black 221607/610 610 m

Image similar
Product type
Control lead
No. of leads
7 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® TRAY II
Outside Ø
10.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® TRAY II

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

7 G

Content

610 m

Cross section (each core)

1.5 mm²

Cable features

High flexural strength

Flame-retardant

Cold-resistant

Oil-resistant

UV-resistant

Cable type

ÖLFLEX® TRAY II

Outside Ø

10.50 mm

Packaged

Yes

Wire ID code

Black with white numbers

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

221607/610

Factory colour

Black

Insulation material

PVC

Insulation

PVC special blend

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Cross section

7 G 1.5 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX TRAY II 7G1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1040781 LAPP ÖLFLEX® TRAY II Control lead 7 G 1.5 mm² Black 221607/610 610 m

User & Safety Instructions

User & Safety Instructions 1040781 LAPP ÖLFLEX® TRAY II Control lead 7 G 1.5 mm² Black 221607/610 610 m

Description

Applications: Industrial machines, plant engineering. TC-ER (Tray Cable Exposed Run) registration for free, open laying between the cable pallet and industrial machine/plant and equipment in accordance with NEC article 336.10 (7) Wind Turbines: USA Wind Turbine Tray Cable (WTTC). Class 1, div. 2 according to NEC "National Electrical Code" type. 336, 392, 501. Outdoor and erdverlegbar.

This text is machine translated.