Image similar

Automotive wire
6 x
100 m
2.5 mm²
UV-resistant
Oil-resistant
ÖLFLEX® TRUCK 170
10.30 mm
Yes
ISO 4141-3
No
7027068/100
Black
PVC
Braid, finely stranded according to DIN/ISO 6722-4
PVC
No
60 V
DIN/ISO {ISO} 4141 and DIN/ISO 6722
6 x 2.5 mm²
+85 °C
-40 °C
ÖLFLEX TRUCK 170 FLRYY 1X2,5+6X1,5
-40 - +85 °C Application area Class A °C
not relevant
Datasheet 1040934 LAPP ÖLFLEX® TRUCK 170 Automotive wire 6 x 2.5 mm² Black 7027068/100 100 m
User & Safety Instructions 1040934 LAPP ÖLFLEX® TRUCK 170 Automotive wire 6 x 2.5 mm² Black 7027068/100 100 m
The necessary accessories are required to use the article as described.