• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® TRUCK 170 Automotive wire 8 x 1.5 mm² + 5 x 2.5 mm² Black 7027004/500 500 m

Image similar
Product type
Automotive wire
No. of leads
8 x
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® TRUCK 170
Outside Ø
14.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® TRUCK 170 automotive wire

  • Made up of lead-free PVC
  • ADR/GGVS Approbation
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Automotive wire

No. of leads

8 x

Content

500 m

Cross section (each core)

1.5 mm²

Cable features

UV-resistant

Oil-resistant

Cross section (each core) (part 2)

2.5 mm²

No. of leads (part 2)

5 x

Cable type

ÖLFLEX® TRUCK 170

Outside Ø

14.80 mm

Packaged

Yes

Wire ID code

ISO 4141-3

Halogen-free

No

Manufacturer part #

7027004/500

Factory colour

Black

Insulation material

PVC

Core layout

Braid, finely stranded according to DIN/ISO 6722-4

Material (details)

PVC

Sold per metre

No

Nominal voltage

60 V

Certification marks

DIN/ISO {ISO} 4141 and DIN/ISO 6722

Cross section

8 x 1.5 mm² + 5 x 2.5 mm²

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX TRUCK 170 FLRYY 8X1,5 + 5X2,5

Temperature range

-40 - +85 °C Application area Class A °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1026354 LAPP ÖLFLEX® TRUCK 170 Automotive wire 8 x 1.5 mm² + 5 x 2.5 mm² Black 7027004/500 500 m

User & Safety Instructions

User & Safety Instructions 1026354 LAPP ÖLFLEX® TRUCK 170 Automotive wire 8 x 1.5 mm² + 5 x 2.5 mm² Black 7027004/500 500 m

Description

These low voltage sheathed cables are used in commercial vehicle manufacture for trailers and semi-trailer cabling. They are resistant against UV and cold temperatures, and largely resistant against oil, weather and chemicals.