
Highlights & Details
ÖLFLEX® TRUCK 470 P automotive wire
- ADR/GGVS approval
Technical specifications
- Cross-section: 2 x 4 + 3 x 1.5 + 1 x (2 x 1.5) mm²
- Product type
Automotive wire
- No. of leads
2 x
- Content
50 m
- Cross section (each core)
4 mm²
- Cross section (each core) (part 2)
1.50 mm²
- No. of leads (part 2)
3 x
- Cable type
ÖLFLEX® TRUCK 470 P
- Outside Ø
11.90 mm
- Packaged
Yes
- Wire ID code
ISO 4141-3
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
7027094/50
- Factory colour
Black
- Insulation material
Polyurethane
- Core layout
Braid, fine strands
- Material (details)
Wire insulation: PVC base · Inner sheath: Special PVC base · Outer sheath: Special polyurethane
- Sold per metre
No
- Nominal voltage
60 V
- Certification marks
ISO 4141 and DIN/ISO 6722
- Cross section
2 x 4 mm² + 3 x 1.50 mm²
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® TRUCK 470P 2X4+3X1,5+1X(2X1,5)
- Outside Ø
6 mm
- Bend radius
12 x outer dia.
- Temperature range
Fixed: -40 - +85 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1041088 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 2 x 4 mm² + 3 x 1.50 mm² Black 7027094/50 50 m
User & Safety Instructions
User & Safety Instructions 1041088 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 2 x 4 mm² + 3 x 1.50 mm² Black 7027094/50 50 m
Description
Automotive wire for commercial vehicle construction and electrical installation wiring for all trailers and semi trailers. UV-resistant, cold-resistant, largely oil-resistant, weather-resistant and chemical-resistant as well as being resistant to hydrolysis and microbes.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










