

Resolver cable
1000 m
0.25 mm²
7.4 mm
1020140/1000
30 V
0.25 mm²
ÖLFLEX® SERVO 728 CY (5x2x0,25)
0.25 mm²
Other
Colour
30 V
Green
Copper
Polyvinyl chloride (PVC)
7.4 mm
FALSE
FALSE
Tinned
Other
111.0 mm
44.4 mm
Polypropylene (PP)
Other
Round
FALSE
not relevant
Datasheet 3363637 LAPP Resolver cable 0.25 mm² 1020140/1000 1000 m
User & Safety Instructions 3363637 LAPP Resolver cable 0.25 mm² 1020140/1000 1000 m
The necessary accessories are required to use the article as described.