

Resolver cable
500 m
0.34 mm²
7.9 mm
1020142/500
30 V
0.34 mm²
ÖLFLEX® SERVO 728 CY (5x2x22AWG)
0.34 mm²
Colour
30 V
Green
Copper
Polyvinyl chloride (PVC)
7.9 mm
FALSE
Tinned
Other
118.5 mm
47.4 mm
Polypropylene (PP)
Other
Round
Datasheet 3363639 LAPP Resolver cable 0.34 mm² 1020142/500 500 m
User & Safety Instructions 3363639 LAPP Resolver cable 0.34 mm² 1020142/500 500 m
The necessary accessories are required to use the article as described.