• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Resolver cable 3 x 0.14 mm² 1020131/500 500 m

Product type
Resolver cable
No. of leads
3 x
Cross section (each core)
0.14 mm²
Outside Ø
9.2 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Resolver cable

No. of leads

3 x

Content

500 m

Cross section (each core)

0.14 mm²

Outside Ø

9.2 mm

Manufacturer part #

1020131/500

Nominal voltage

30 V

Cross section

3 x 0.14 mm²

Type

ÖLFLEX® SERVO 728 CY 3x(2x0,14)+(3x0,14)

0.14 mm²

Other

Colour

30 V

Green

Copper

Polyvinyl chloride (PVC)

3

9.2 mm

FALSE

FALSE

Tinned

Other

138.0 mm

55.2 mm

Polypropylene (PP)

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3363641 LAPP Resolver cable 3 x 0.14 mm² 1020131/500 500 m

User & Safety Instructions

User & Safety Instructions 3363641 LAPP Resolver cable 3 x 0.14 mm² 1020131/500 500 m

Description

ÖLFLEX® SERVO 728 CY 3x(2x0.14)+(3x0.14) encoder cable; 3x(2x0.14)+(3x0.14); 30 V; PVC; UL recognized; flexible

This text is machine translated.