• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Servo lead 4 x 1 mm² 0027968/500 500 m

1/2
Product type
Servo lead
No. of leads
4 x
Cross section (each core)
1 mm²
Outside Ø
11.6 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo lead

No. of leads

4 x

Content

500 m

Cross section (each core)

1 mm²

Outside Ø

11.6 mm

Manufacturer part #

0027968/500

Nominal voltage

1000 V

Nominal voltage U0

600 V

Cross section

4 x 1 mm²

Type

ÖLFLEX® SERVO FD 796 CP 4G1+2x(2x0,75)

1 mm²

Other

1 kV

Orange

Copper

Polyurethane (PUR)

Class 6 = very flexible

-50-90 °C

0.6 kV

4

11.6 mm

TRUE

FALSE

FALSE

FALSE

Bare

Other

87.0 mm

87.0 mm

46.4 mm

Polypropylene (PP)

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3363704 LAPP Servo lead 4 x 1 mm² 0027968/500 500 m

User & Safety Instructions

User & Safety Instructions 3363704 LAPP Servo lead 4 x 1 mm² 0027968/500 500 m

Description

ÖLFLEX® SERVO FD 796 CP 4G1+2x(2x0.75) Power line; 4G1+2x(2x0.75); Extended-Line; U0/U: 0,6/1 kV; PUR; Shielded; UL recognized; Drag chain

This text is machine translated.