• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Servo lead 4 x 2.5 mm² 700731/762 762 m

1/2
Product type
Servo lead
No. of leads
4 x
Cross section (each core)
2.5 mm²
Outside Ø
11 mm
Content
762 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo lead

No. of leads

4 x

Content

762 m

Cross section (each core)

2.5 mm²

Outside Ø

11 mm

Manufacturer part #

700731/762

Nominal voltage

1000 V

Nominal voltage U0

600 V

Cross section

4 x 2.5 mm²

Type

ÖLFLEX® SERVO 7TCE 4G14AWG

2.5 mm²

Other

Other

1 kV

Orange

Copper

Other

Class 5 = flexible

-25-90 °C

0.6 kV

TRUE

4

FALSE

FALSE

11 mm

TRUE

FALSE

Bare

14

66.0 mm

Crosslinked polyethylene (XLPE)

Other

Round

FALSE

FALSE

FALSE

FALSE

No

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3363656 LAPP Servo lead 4 x 2.5 mm² 700731/762 762 m

User & Safety Instructions

User & Safety Instructions 3363656 LAPP Servo lead 4 x 2.5 mm² 700731/762 762 m

Description

ÖLFLEX® SERVO 7TCE 4G14AWG Servo Cable; 4G2.5; U0/U: 0,6/1 kV; TPE; shielded; UL listed; flexible

This text is machine translated.