• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Servo lead 7 x 1.5 mm² 0027985/1000 1000 m

Product type
Servo lead
No. of leads
7 x
Cross section (each core)
1.5 mm²
Outside Ø
12.9 mm
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo lead

No. of leads

7 x

Content

1000 m

Cross section (each core)

1.5 mm²

Outside Ø

12.9 mm

Manufacturer part #

0027985/1000

Nominal voltage

1000 V

Nominal voltage U0

600 V

Cross section

7 x 1.5 mm²

Type

ÖLFLEX® SERVO FD 796 CP 4G1,5+(3x1)+(2x0

1.5 mm²

1 kV

Orange

Copper

Polyurethane (PUR)

-50-90 °C

0.6 kV

7

12.9 mm

TRUE

FALSE

FALSE

Bare

16

96.8 mm

96.8 mm

51.6 mm

Polypropylene (PP)

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3363676 LAPP Servo lead 7 x 1.5 mm² 0027985/1000 1000 m

User & Safety Instructions

User & Safety Instructions 3363676 LAPP Servo lead 7 x 1.5 mm² 0027985/1000 1000 m

Description

ÖLFLEX® SERVO FD 796 CP 4G1.5+(3x1)+(2x0 Power Line; 4G1.5+(3x1)+(2x0.75); Extended Line; U0/U: 0,6/1 kV; PUR; Shielded; UL recognized; Drag chain

This text is machine translated.