• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Servo lead 7 x 6 mm² 0027988/500 500 m

Product type
Servo lead
No. of leads
7 x
Cross section (each core)
6 mm²
Outside Ø
18.2 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo lead

No. of leads

7 x

Content

500 m

Cross section (each core)

6 mm²

Outside Ø

18.2 mm

Manufacturer part #

0027988/500

Nominal voltage

1000 V

Nominal voltage U0

600 V

Cross section

7 x 6 mm²

Type

ÖLFLEX® SERVO FD 796 CP 4G6+(3x1,5)+(2x0

6 mm²

1 kV

Orange

Copper

Polyurethane (PUR)

-50-90 °C

0.6 kV

7

18.2 mm

TRUE

FALSE

FALSE

Bare

10

136.5 mm

136.5 mm

72.8 mm

Polypropylene (PP)

Other

Round

Documents & Downloads

Datasheet

Datasheet 3363700 LAPP Servo lead 7 x 6 mm² 0027988/500 500 m

User & Safety Instructions

User & Safety Instructions 3363700 LAPP Servo lead 7 x 6 mm² 0027988/500 500 m

Description

ÖLFLEX® SERVO FD 796 CP 4G6+(3x1.5)+(2x0 Servo Line; 4G6+(3x1.5)+(2x0.75); Extended Line; U0/U: 0,6/1 kV; PUR; shielded; UL recognized; Drag chain

This text is machine translated.