• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics BEZ 700-IP Panel Mounted 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Panel Mounted

Compatible with

Lascar Electronics

Width

60.5 mm

Height

30.5 mm

Type

BEZ 700-IP

Recess width

60.5 mm

Recess height

30.5 mm

Documents & Downloads

Datasheet

Datasheet 3733580 Lascar Electronics BEZ 700-IP Panel Mounted 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3733580 Lascar Electronics BEZ 700-IP Panel Mounted 1 pc(s)

Description

Lascar BEZ 700-IP Panel Mounted IP67 NEMA 4X Bezel

Features

  • Meter Function: Accessory
  • Panel Cut-Out Height: 30.5mm
  • Panel Cut-Out Width: 60.5mm

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)