
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
125 °C
DAkkS standards
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
- Calibration range
Temperature
- Temperature reading range
-40 up to 125 °C
- Sample rate (max.)
12 h
- Sample rate (min.)
1 s
- Interfaces
USB
- Memory (readings)
32510
- Power supply
Li battery (2/3 AA)
- Reading accuracy temperature
0.1 °C
- Type
Easylog
Documents & Downloads
Datasheet
Datasheet 1243263 Lascar Electronics EL-USB-1-PRO-D Easylog Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Te
User & Safety Instructions
User & Safety Instructions 1243263 Lascar Electronics EL-USB-1-PRO-D Easylog Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Te
Information
Information 1243263 Lascar Electronics EL-USB-1-PRO-D Easylog Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Te
Information 1243263 Lascar Electronics EL-USB-1-PRO-D Easylog Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Te
Information 1243263 Lascar Electronics EL-USB-1-PRO-D Easylog Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Te
Description
Hints
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






