• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics EL-USB-1-PRO-ISO Easylog Temperature data logger Calibrated to (ISO standards) Unit of measurement Te

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

125 °C

ISO standards

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Calibration range

Temperature

Temperature reading range

-40 up to 125 °C

Sample rate (max.)

12 h

Sample rate (min.)

1 s

IP67

Memory (readings)

32510

Power supply

Li battery (2/3 AA)

Reading accuracy temperature

0.1 °C

Type

Easylog

Documents & Downloads

Datasheet

Datasheet 1240428 Lascar Electronics EL-USB-1-PRO-ISO Easylog Temperature data logger Calibrated to (ISO standards) Unit of measurement Te

User & Safety Instructions

User & Safety Instructions 1240428 Lascar Electronics EL-USB-1-PRO-ISO Easylog Temperature data logger Calibrated to (ISO standards) Unit of measurement Te

Information

Information 1240428 Lascar Electronics EL-USB-1-PRO-ISO Easylog Temperature data logger Calibrated to (ISO standards) Unit of measurement Te

Information 1240428 Lascar Electronics EL-USB-1-PRO-ISO Easylog Temperature data logger Calibrated to (ISO standards) Unit of measurement Te

Information 1240428 Lascar Electronics EL-USB-1-PRO-ISO Easylog Temperature data logger Calibrated to (ISO standards) Unit of measurement Te

Information 1240428 Lascar Electronics EL-USB-1-PRO-ISO Easylog Temperature data logger Calibrated to (ISO standards) Unit of measurement Te

Description

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.