• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics EL-USB-2-LCD EL-USB-2-LCD Multi-channel data logger Unit of measurement Temperature, Humidity -35 up

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-channel data logger

Unit of measurement

Temperature

Humidity

Temperature reading range (min.)

-35 °C

Temperature reading range (max.)

80 °C

Manufacturer's standards (no certificate)

Calibration range

Temperature

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-35 up to 80 °C

Sample rate (max.)

12 h

Sample rate (min.)

10 s

Interfaces

USB

Memory (readings)

16379

Power supply

Li battery (1/2 AA)

Type

EL-USB-2-LCD

Documents & Downloads

Datasheet

Datasheet 101929 Lascar Electronics EL-USB-2-LCD EL-USB-2-LCD Multi-channel data logger Unit of measurement Temperature, Humidity -35 up

User & Safety Instructions

User & Safety Instructions 101929 Lascar Electronics EL-USB-2-LCD EL-USB-2-LCD Multi-channel data logger Unit of measurement Temperature, Humidity -35 up

Conformity certificate

Conformity certificate 101929 Lascar Electronics EL-USB-2-LCD EL-USB-2-LCD Multi-channel data logger Unit of measurement Temperature, Humidity -35 up

Security datasheet

Security datasheet 101929 Lascar Electronics EL-USB-2-LCD EL-USB-2-LCD Multi-channel data logger Unit of measurement Temperature, Humidity -35 up

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)