• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 033.40 Cross line laser receiver Incl. magnetic base Suitable for Laserliner

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Laser receiver for all line laser withRX-READY technology calibrated to: factory standard

  • Head and side magnets
  • with the universal holder can be
  • attached to the device on the measuring slats

Technical specifications

Product type

Cross line laser receiver

Features

Incl. magnetic base

Range (max.)

40 m

Suitable for

Laserliner

Weight

360 g

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519062 Laserliner 033.40 Cross line laser receiver Incl. magnetic base Suitable for Laserliner

Information

Information 1519062 Laserliner 033.40 Cross line laser receiver Incl. magnetic base Suitable for Laserliner

Warranty Terms

Warranty Terms 1519062 Laserliner 033.40 Cross line laser receiver Incl. magnetic base Suitable for Laserliner

Description

RX-READY technology
-
fast alignment work in the near and distant areas
-
with RX-READY pulsing the laser lines with a
high frequency. The Rangextender 40 detects
through this pulsating the laser lines with up to 40 m
distance.
Head and side magnets
-
with the universal holder can be
attached to the device on the measuring slats

Scope of delivery

  • Universal holder
  • Battery

Hints

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)