• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 033.55A Multi-line laser receiver Suitable for Laserliner

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-line laser receiver

Range (max.)

60 m

Operating time (battery-powered)

80 h

Suitable for

Laserliner

Weight

215 g

Weight, information

incl. batteries

Length

22 mm

Height

148 mm

Width

75 mm

Depth

400 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2842842 Laserliner 033.55A Multi-line laser receiver Suitable for Laserliner

User & Safety Instructions

User & Safety Instructions 2842842 Laserliner 033.55A Multi-line laser receiver Suitable for Laserliner

User & Safety Instructions 2842842 Laserliner 033.55A Multi-line laser receiver Suitable for Laserliner

Warranty Terms

Warranty Terms 2842842 Laserliner 033.55A Multi-line laser receiver Suitable for Laserliner

Description

This laser receiver is suitable for all green line laser with GRX-READY technology and enables fast alignment to be carried out in close and distant areas. The device time-saving detects the high frequency pulsating laser lines up to a maximum distance of 60 meters and can be fixed easily on measuring plates, Ideal for setting reference measurements. The integrated head magnet is designed for practical attachment to metal surfaces.

This text is machine translated.

Features

  • Laser receiver with GRX-ready technology

Scope of delivery

  • RangeXtender G 60Universal holderBatteriesCarrying case

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)