• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 036.24 Magnetic holder 1/4" Suitable for Laserliner

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Magnetic holder

Tripod thread mount

1/4"

Suitable for

Laserliner

Weight

710 g

Length

91 mm

Height

180 mm

Width

215 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3171669 Laserliner 036.24 Magnetic holder 1/4" Suitable for Laserliner

User & Safety Instructions

User & Safety Instructions 3171669 Laserliner 036.24 Magnetic holder 1/4" Suitable for Laserliner

Warranty Terms

Warranty Terms 3171669 Laserliner 036.24 Magnetic holder 1/4" Suitable for Laserliner

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)