• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 080.50 Pole Max. height=240 cm Suitable for Laserliner

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laserliner pole red

  • For all measurements of floor high
  • reference height approx. 80-190 cm ±50 cm measuring range
  • direct reading of the height difference
  • without the need for calculations

Technical specifications

Product type

Pole

Height (min.)

80 cm

Max. height

240 cm

Suitable for

Laserliner

Weight

1.13 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519034 Laserliner 080.50 Pole Max. height=240 cm Suitable for Laserliner

Warranty Terms

Warranty Terms 1519034 Laserliner 080.50 Pole Max. height=240 cm Suitable for Laserliner

Description

-
Reference height approx. 80-190 cm ±50 cm measurement range,
max. length approx. 240 cm
-
direct reading of the height difference
without the need for calculations
-
no normal bar can
be compared with

Hints

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)