• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.223A Magnetic holder Suitable for Laserliner

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Magnetic holder

Suitable for

Laserliner

Weight

10 g

Length

10 mm

Height

10 mm

Width

80 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3171655 Laserliner 082.223A Magnetic holder Suitable for Laserliner

User & Safety Instructions

User & Safety Instructions 3171655 Laserliner 082.223A Magnetic holder Suitable for Laserliner

Warranty Terms

Warranty Terms 3171655 Laserliner 082.223A Magnetic holder Suitable for Laserliner

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)