• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 085.511A AirBreeze 510 Filter-Set Replacement filter 110 m² White/black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Replacement filter

Suitable for rooms up to

110 m²

Factory colour

White/black

Width

300 mm

Height

420 mm

Dim

(W x H x D) 300 x 420 x 60 mm

Weight

1200 g

Content

1 pc(s)

Depth

60 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842883 Laserliner 085.511A AirBreeze 510 Filter-Set Replacement filter 110 m² White/black

Warranty Terms

Warranty Terms 2842883 Laserliner 085.511A AirBreeze 510 Filter-Set Replacement filter 110 m² White/black

Description

This efficient 3 in 1 filter set consists of pre-filter, HEPA 13 filter as well as activated charcoal filter and enables a healthy room air. It is suitable for the air purifier Laserliner AirBreeze 510, which filters in rooms of up to 110 square meters (according to NRCC-54013-2011 based on CADR-value in accordance with GB/T8801-2015) fine dust particles in the category PM 2.5, house dust and micro-hair of pets, reduces the pollen concentration and neutralizes unpleasant odors.

This text is machine translated.

Features

  • Efficient 3 in 1-filter set consisting of pre-filter, HEPA 13 filter and activated charcoal filter for the air purifier Laserliner AirBreeze 510

Scope of delivery

  • 3 in 1-Filter incl Pre-filter, HEPA 13 filter, activated charcoal filter

What kind of Air Purifiers are you looking for?