• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 085.121A AirBreeze 120 Filter-Set Replacement filter White/black

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Replacement filter

Factory colour

White/black

Height

153 mm

(Ø)

175 mm

Dim

(Ø x H) 175 mm x 153 mm

Weight

400 g

Content

1 pc(s)

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842875 Laserliner 085.121A AirBreeze 120 Filter-Set Replacement filter White/black

Warranty Terms

Warranty Terms 2842875 Laserliner 085.121A AirBreeze 120 Filter-Set Replacement filter White/black

Description

This efficient 3 in 1 filter set consists of pre-filter, HEPA 13 filter as well as activated charcoal filter and enables a healthy room air. It is suitable for the air purifier Laserliner AirBreeze 120, which filters in rooms of up to 30 square meters (according to NRCC-54013-2011 based on CADR-value in accordance with GB/T8801-2015) fine dust particles in the category PM 2.5, house dust and micro-hair of pets, reduces the pollen concentration and neutralizes unpleasant odors.

This text is machine translated.

Features

  • Efficient 3 in 1-filter set consisting of pre-filter, HEPA 13 filter and activated charcoal filter for the air purifier Laserliner AirBreeze 120

Scope of delivery

  • 3 in 1-Filter incl Pre-filter, HEPA 13 filter, activated charcoal filter

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)