• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home Comfort 7733702201 Air 2000 Filter Replacement filter Multicolour

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch air 2000 spare filter

  • 3in1 filter, 3 layers (pre-filter, activated carbon filter, HEPA filter)
  • Removes 99.95% of the pollutants (such as pollen, allergens, smoke particles, dust, animal hair)
  • Filter change in one step

Technical specifications

Product type

Replacement filter

Factory colour

Multicolour

Cable length

0 cm

Width

150 mm

Height

100 mm

Dim

(W x H x D) 150 x 100 x 200 mm

Weight

0.3 kg

Content

1 pc(s)

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826896 Bosch Home Comfort 7733702201 Air 2000 Filter Replacement filter Multicolour

Description

Bosch air 2000 spare filter
Simply clean air: The 3in1 filter consists of 3 layers (pre-filter, activated charcoal filter, HEPA filter), removes 99.9% of the pollutants (like pollen, allergens, smoke particles, dust, pet hair). The filter is changed in one step.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.98*

What kind of Air Purifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)