• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home Comfort 7733702200 Air 2000 Air purifier 37 m² White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch air 2000 air cleaner

  • For rooms up to 37.5 m²
  • With 3 in 1 filter
  • Automatic/sleep mode
  • LED ring light for displaying air quality
  • Logo with a red dot and text 'reddot winner 2023'. Symbolises a design award.

Technical specifications

Product type

Air purifier

Cleaning power (max.)

180 m³/h

Suitable for rooms up to

37 m²

Features

LED display

Timer mode

Operating voltage

230 V

SPL

49

Factory colour

White

Cable length

1.85 m

Height

388 mm

(Ø)

235 mm

Dim

(Ø x H) 235 mm x 388 mm

Weight

2.25 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2826895 Bosch Home Comfort 7733702200 Air 2000 Air purifier 37 m² White

User & Safety Instructions

User & Safety Instructions 2826895 Bosch Home Comfort 7733702200 Air 2000 Air purifier 37 m² White

Description

Simply always clean air in your home with the compact air cleaner Air 2000 by Bosch.
The Air 2000 takes care of your air quality, so that you do not need it. For small dimensions it offers maximum performance. So you and your family can enjoy clean air everywhere and avoid health risks.

Simply clean air: The 3in1 filter removes 99.95% of all dirt such as pollen, animal hair, dust, viruses and odors from the air.
Simply flexible: Can be placed anywhere due to its compact dimensions (table variant).
Simply powerful: Filters the air in rooms up to 37.5 m² and cleans the air with a power (CADR) of 180 m³/h.
Simply convenient: Has an automatic/sleep mode, smart sensors and a LED light ring to indicate the air quality.

This text is machine translated.

Features

  • Automatic, rest and manual mode
  • Simple operation with LED display and light ring
  • Rest mode for undisturbed nights
  • Adjustable control lock
  • Filter: Pre-filter, activated charcoal filter, HEPA-filter.

Scope of delivery

  • Air 2000 (388 x 235 x 235)
  • 3-in-1 Air 2000 filter (pre-filter, HEPA-dust filter, activated charcoal filter)
  • User manual
  • Quick guide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.98*

What kind of Air Purifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)