• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWXAF201 Air purifier 28 m² Yellow-black

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Tue 27 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dewalt air purifier DWXAF201

  • Filter replacement reminder help to keep the best performance
  • Features a dust sensor for automatic air quality monitor and filtration
  • Auto adjust mode for easy operation
  • 4 hang chains for easy storage
  • 3-speed Adjustment to satisfy different needs
  • Flip-up handle, easy for carrying
  • LED display, make operation intuitive and easy
  • Durable stainless steel design

Technical specifications

Product type

Air purifier

Suitable for rooms up to

28 m²

Features

Handle

Timer mode

Refillable

Operating voltage

230 V AC

100 W

SPL

66 dBa

Factory colour

Yellow-black

Cable length

2 m

Width

510 mm

Height

242 mm

Length

410 mm

Dim

(L x W x H) 410 x 510 x 242 mm

Weight

9.5 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314724 DEWALT DWXAF201 Air purifier 28 m² Yellow-black

Description


Optimum air quality for health and wellbeing
Whether in the office, in the workshop, or in your own four walls: The Dewalt air purifier DWXAF201 provides clean and therefore healthy ambient air, thereby preventing many diseases of the respiratory tract.
Automatic air cleaning
A highly precise dust sensor measures the air quality and starts the air cleaning automatically. The highly efficient H11 HEPA filter eliminates 95% of particles larger than 0.3 µm. These include pollen, smoke, bacteria, viruses and aerosols. When it is time to change the filter, the Dewalt shows DWXAF201 on its LED display.
Flexible and programmable
Four operating modes (Hi, MID, LO, AUTO) and three speed levels are available for the best possible adjustment to the respective situation. Also the operating time can be set via the timer: Depending on the requirement, the device switches off automatically after 1, 2, 4 or 8 hours.
Robust and practical
The Dewalt air purifier is designed for long-term use: The stainless steel housing is impressive in terms of sustainability and durability. And all that wherever it is needed: Compact and portable, the air purifier can be easily positioned individually using its foldable handle.
Supplied with accessories
In addition to the Dewalt air cleaner DWXAF201, the remote control, an air filter system and four chains and screw hooks each are present in order to detach the fan from the ceiling in a space-saving way.

This text is machine translated.

Features

  • Timer function (1,2,4H, will shut off automatically)
  • 2 stage filtration - High-efficiency H1 HEPA to eliminate over 95% 0.3um Particles
  • 4 working mode (Hi, MID, LO, AUTO)

Scope of delivery

  • Main Unit
  • Remote control
  • Air filtration system
  • 4x chain
  • 4x screw hook

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 323.98*

What kind of Air Purifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)