• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Dehumidifier 20 m² 22.5 W 0.25 l/day Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

447 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix Dehumidifier 20 m² 22.5 W 0.25 l/day BlackAutomatically switches off when the water tank is fulRed LED indicates when the water tank is fullNoise-free Peltier systemWater tank capacity: 500mlDehumidification: Approx. 250 ml/dayDetachable water tank with easy-clean coverCovers an area of ​​up to 5-20m², perfect for offices, bathrooms, utility rooms, caravans, living rooms, bedrooms, basements, garages, cellars, etc.

  • For indoor use
  • Portable and easy to clean with lightweight and stylish design
  • No volatile organic materials (VOC)

Our service for you

Technical specifications

Product type

Dehumidifier

Max. dehumidification rate

0.25 l/day

Tank volume

500 ml

Suitable for rooms up to

20 m²

Features

LED lighting

Overflow protection

Operating voltage

230 V AC

Operating temperature

30 °C

Factory colour

Black

22.5 W

Width

154 mm

Height

220 mm

Length

130 mm

Dim

(L x W x H) 130 x 154 x 220 mm

Weight

940 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374702 Sygonix Dehumidifier 20 m² 22.5 W 0.25 l/day Black

User & Safety Instructions 2374702 Sygonix Dehumidifier 20 m² 22.5 W 0.25 l/day Black

Warranty Terms

Warranty Terms 2374702 Sygonix Dehumidifier 20 m² 22.5 W 0.25 l/day Black

Description

Sygonix air dehumidifier in black, suitable for rooms up to 20 m².

This text is machine translated.

Features

  • Main unit
  • Adapter
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)