• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Dehumidifier 750 W 50 l/day White, Grey

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT industrial dehumidifier TC50 750 W, gray

  • 50L dehumidifying capacity per day (30°C, 80% RH)
  • High quality compressor & copper tube condenser, corrosion-resistant and leak proof.
  • LCD display for easy configuration
  • 24-hour timer & memory function
  • Automatic dehumidifition, continuous high-power dehumidification and sleep mode
  • 3 speed options and humidity settings
  • Screw assembly, easy to install
  • Water full indicator

Our service for you

Technical specifications

Product type

Dehumidifier

Max. dehumidification rate

50 l/day

Features

LED display

Handle

Timer mode

Operating voltage

230 V AC

Operating temperature

30 °C

Factory colour

White

Grey

Noise emission

52 dBa

750 W

Cable length

2.9 m

Width

520 mm

Height

354 mm

Length

350 mm

Dim

(L x W x H) 350 x 520 x 354 mm

Weight

29.6 kg

Max. power

750 W

Power range

750 W (max)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373701 TOOLCRAFT Dehumidifier 750 W 50 l/day White, Grey

Warranty Terms

Warranty Terms 3373701 TOOLCRAFT Dehumidifier 750 W 50 l/day White, Grey

Description

The industrial dehumidifier TC50 in gray is a powerful device with a dehumidification capacity of 50 liters per day (at 30 °C and 80 % relative humidity). It is Ideal for smaller areas and basements.

Powerful components
It is equipped with a high-quality compressor and a copper pipe capacitor, which are corrosion-resistant and leak-proof. The dehumidifier uses R290 refrigerant.

Easy to use
The configuration is done simply via an LCD-display. A 24-hour timer and a memory function are integrated. The water level indicator displays the condensation level.

Functions
It offers automatic air dehumidification, constant dehumidification with high power and a quiet function. There are 3 speeds and dehumidification settings. The system features automatic defrosting and restart functions via memory. It possesses an automatic cut-off upon reaching the target air humidity and an automatic start upon rise of the room humidity or after a power failure.

Installation and mobility
Screw mount for easy installation. The air dehumidifier is portable and compact built. A discharge line is provided for continuous emptying.

Additional features
The operation is quiet at 52 dBA. This air dehumidifier is therefore a good choice for all those looking for an efficient and reliable solution to reduce humidity.

This text is machine translated.

Features

  • R290 refrigerant
  • Auto-stops when the set humidity level has been reached and auto starts when the room humidity rises again or after a power interruption
  • Auto defrost & memory restart function
  • Portable design and compact size, ideal for small spaces and basements
  • Low noise level (52 dBA)
  • Continuous drainage pipe

Scope of delivery

  • Dehumidifier
  • Hose unit
  • 4 x black mounting plate for hanging
  • Drain line (Ø 20 x 300 mm)
  • White spare plate for control panel
  • 4 x Device feet
  • 10 m signal cable for control panel
  • 0.5 m cable for water level indicator
  • T-screwdriver
  • Screw assortment - 12 x M6 screws, 12 x M6 washers, 12 x M6 lock washers, 4 x M6 x 12 black sheet metal screws.

System requirements

  • Dehumidifier *1
  • Hose adaptor
  • 4x Black hang mount plate
  • Drainage pipe (ø20 x 300mm)
  • White replacement plate for control panel
  • 4x Feet
  • 10m signal cable for control panel
  • 0.5m cable for water full indicator
  • T-sharp screw driver
  • Screw set - 12x M6 screw, 12x M6 washer, 12x M6 spring washer, 4x M6*12 Black self-drill screw

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)