• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Luftentfeuchter 1kg Mehrweg Gel dehumidifier Grey

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP Autozubehör Luftentfeuchter 1kg Mehrweg Gel dehumidifier Grey

  • Regeneration by drying in the microwave, oven or heating!

Technical specifications

Product type

Gel dehumidifier

Tank volume

1000 g

Factory colour

Grey

Weight

1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352049 HP Autozubehör Luftentfeuchter 1kg Mehrweg Gel dehumidifier Grey

Description

Free discs - safe driving. Prevents fogged windows, prevents mold and ensures dryness in the car interior. Absorbs up to 350 ml of liquid. The absorbed moisture is not liquid & does not drip at any time. Can often be regenerated and therefore can be used again and again. Filled with silica gel.

This text is machine translated.

Scope of delivery

  • Air dehumidifier 1kg reusable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)