• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home Comfort 7733701945 Air 4000 filter Replacement filter Multicolour

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement filter for air purifier Bosch AIR 4000

  • 3-in-1 filter for optimum air cleaning
  • Removes 99.95% of all pollutants and dust particles from the air
  • Ideal for allergy sufferers
  • With smell-neutralizing effect.

Technical specifications

Product type

Replacement filter

Features

LED display

Factory colour

Multicolour

Cable length

0 cm

Width

150 mm

Height

23.5 cm

(Ø)

23 cm

Dim

(Ø x H) 23 cm x 23.5 cm

Weight

1.10 kg

Content

1 pc(s)

Depth

200 mm

Coolant type

R410A

GWP (kg CO2 eq.)

3

Cooling power

2 kW

Cooling power

2 BTU/h

Heating power

0 kW

Heating power

0 BTU/h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635787 Bosch Home Comfort 7733701945 Air 4000 filter Replacement filter Multicolour

Description

The pre-filter provides for the cleaning of the air of the usual dust particles and the HEPA filter also filters ultra-fine particles up to 0.3 micron (e.g. smoke particles) from the air, WAS makes it especially suitable for allergy sufferers. The additional built-in odor-neutralizing activated charcoal filter reliably eliminates unpleasant odors in the house - no matter whether in the kitchen, bedroom or any other room.
The filter status of the air cleaner is shown continuously in the upper left of the digital display. So you always know, how long the filter will still be able to keep your air free from pollen, dust, smoke particles, animal hair and pollutants. Especially for allergy sufferers this is a helpful function.

This text is machine translated.

Scope of delivery

  • 1 spare filters for air purifier Bosch air 4000

Hints

Thanks to the maintenance display you know exactly when the filter life meter of the air cleaner reaches 0% and you need to replace it. You will be notified by a message on the display.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 292.98*

What kind of Air Purifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)