• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home Comfort 7733701943 Air 4000 Air purifier 62 m² White, Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Bosch air cleaner Air 4000

  • Simply clean air
  • 3in1 filter consists of 3 layers (pre-filter, activated charcoal filter, HEPA filter)
  • Removes 99.95% of the pollutants (such as pollen, allergens, smoke particles, dust, animal hair)
  • The filter is changed in one step
  • 'German Design Award Winner 2023' Logo with a stylised gold and black medal on the left, text arranged on the right.
  • Stiftung Warentest test seal showing BOSCH Air 4000 air purifier rated 'GUT (2,3)' in issue 3/2024.

Technical specifications

  • Connector type E/F
Product type

Air purifier

Cleaning power (max.)

300 m³/h

Suitable for rooms up to

62 m²

Features

Timer mode

Operating voltage

230 V

SPL

49

Factory colour

White

Black

Cable length

1.85 m

Height

500 mm

(Ø)

291 mm

Dim

(Ø x H) 291 mm x 500 mm

Weight

4 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635785 Bosch Home Comfort 7733701943 Air 4000 Air purifier 62 m² White, Black

Description

Enhance your comfort at home with the air cleaner Air 4000 by Bosch. A quiet, easy to use and handy air cleaner with dust filter for cleaning the air in rooms of up to 62.5 m2. Ideal suitable for bedroom.
Easy to use & powerful: In Auto mode, the performance of the air purifier is continuously adjusted to the air quality and size of the room, whether in the kitchen, bedroom or office. The air cleaning capacity (CADR) is 300 m³/h.
Sleep undisturbed: In sleep mode the noise level of the air cleaner is reduced to 25 dB (A), while the Air 4000 only whispers. In addition, the LED lights and the display are switched off so that you and your family can sleep undisturbed.

This text is machine translated.

Features

  • Simply clean and healthy air in your home
  • Convenient functions like e.g. automatic mode
  • Simple operation with LED display and light ring
  • Sleep mode for undisturbed nights (25 dB)
  • Filter: Pre-filter, activated charcoal filter, HEPA-filter
  • Particulate sensor (PM2.5)
  • Maintenance Alarm.

Scope of delivery

  • Air 4000 (500 x 291 x 291)
  • 3-in-1 Air 4000 filter (pre-filter, HEPA-dust filter, activated charcoal filter)
  • User manual
  • Quick guide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 467.97*

What kind of Air Purifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)