• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 085.120A AirBreeze 120 Air purifier 30 m² Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Air purifier

Suitable for rooms up to

30 m²

Operating voltage

230 V

Factory colour

Black

Cable length

1.5 m

Width

225 mm

Height

310 mm

Dim

(W x H x D) 225 x 310 x 225 mm

Weight

2.5 kg

Content

1 pc(s)

Depth

225 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842872 Laserliner 085.120A AirBreeze 120 Air purifier 30 m² Black

User & Safety Instructions 2842872 Laserliner 085.120A AirBreeze 120 Air purifier 30 m² Black

User & Safety Instructions 2842872 Laserliner 085.120A AirBreeze 120 Air purifier 30 m² Black

Warranty Terms

Warranty Terms 2842872 Laserliner 085.120A AirBreeze 120 Air purifier 30 m² Black

Description

This compact, powerful air cleaner has an efficient 3 in 1 filter consisting of pre-filter, HEPA 13 filter as well as activated charcoal filter and enables a healthy room air. It is suitable for rooms up to 30 square meters (NRCC-54013-2011 based on CADR GB/T8801-2015). The device filters fine dust particles of the category PM 2.5, house dust and micro-hair of pets, reduces the pollen concentration and neutralizes unpleasant odors.

This text is machine translated.

Features

  • Compact, powerful air purifier with efficient HEPA 13 filter for room sizes of up to 30 square meters

Scope of delivery

  • AirBreeze 1203 in 1-Filter incl Pre-filter, HEPA 13 filter, activated charcoal filter

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)