• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home Comfort 7733701946 Air 6000 filter Replacement filter

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement filter for air purifier Bosch AIR 6000

  • 4-in-1 filter for optimum air cleaning
  • Removes 99.95% of all pollutants and dust particles in the air
  • Ideal for allergy sufferers
  • With smell-neutralizing effect

Technical specifications

Product type

Replacement filter

Height

23.5 cm

(Ø)

23 cm

Dim

(Ø x H) 23 cm x 23.5 cm

Weight

1.57 kg

Content

1 pc(s)

Coolant type

R410A

GWP (kg CO2 eq.)

3

Cooling power

2 kW

Cooling power

2 BTU/h

Heating power

0 kW

Heating power

0 BTU/h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635788 Bosch Home Comfort 7733701946 Air 6000 filter Replacement filter

Description

The pre-filter provides for the cleaning of the air of the usual dust particles and the HEPA filter also filters ultra-fine particles up to 0.3 micron (e.g. smoke particles) from the air, WAS makes it especially suitable for allergy sufferers. The additional bacterial filter is effective against bacteria and viruses, while the noise-neutralizing activated carbon filter reliably removes unpleasant smells in house - no matter whether in kitchen, bedroom or any other room.
The filter status of the air cleaner is shown continuously in the upper left of the digital display. So you always know, how long the filter will still be able to keep your air free from pollen, dust, smoke particles, animal hair and pollutants. Especially for allergy sufferers this is a helpful function.

This text is machine translated.

Scope of delivery

  • 1 spare filters for air purifier Bosch air 6000

Hints

Thanks to the maintenance display you know exactly when the filter life meter of the air cleaner reaches 0% and you need to replace it. You will be notified by a message on the display.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)