• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner ActiveFinder One Non-contact voltage tester CAT III 1000 V LED

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety when working on electrical cables – in a handy pen format

  • CAT III / 1000V
  • Can be used for measurements on the entire building installation

Technical specifications

Product type

Non-contact voltage tester

Reading type

Phase

Continuity

Display

LED

V AC reading range

50 up to 1000 V

Reading category

CAT III 1000 V

Manufacturer's standards (no certificate)

Dim

(L x W x H) 25 x 19 x 139 mm

Weight

48 g

Max. frequency

60 Hz

Min. frequency

50 Hz

Frequency range

50 Hz - 60 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

50 V

Width

19 mm

Height

139 mm

Length

25 mm

Type

ActiveFinder One

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2142047 Laserliner ActiveFinder One Non-contact voltage tester CAT III 1000 V LED

User & Safety Instructions

User & Safety Instructions 2142047 Laserliner ActiveFinder One Non-contact voltage tester CAT III 1000 V LED

User & Safety Instructions 2142047 Laserliner ActiveFinder One Non-contact voltage tester CAT III 1000 V LED

Warranty Terms

Warranty Terms 2142047 Laserliner ActiveFinder One Non-contact voltage tester CAT III 1000 V LED

Description

Contactless testing of live AC power lines. Determines the polarity of the L/N conductors, e.g. at sockets and connection clamps. Locates electric voltages in cables, plugs, lampholders and fuses
Finds breaks in wires and cables

This text is machine translated.

Features

  • Contactless detection of live wires from 50 VAC to 1000 VAC
  • Highly visible LED multi-color signaling for the display of electrical voltages
  • Small design with a comfortable pocket clip, suitable for your shirt pocket and any toolbox
  • Additional acoustic signaling

Scope of delivery

  • 2x batteries type AAA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.