• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional current and voltage measuring pliers with real effective value measurement calibrated according to: ISO

  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

0 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

200 A

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

200 A

DC resistance

1 MΩ

AC resistance

1 MΩ

Measurement type (details)

True RMS

Frequency range

50 - 400 Hz

Interfaces

none

Weight

175 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

083.040A-ISO

Display

Digital

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454683 Laserliner Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V

Warranty Terms

Warranty Terms 2454683 Laserliner Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V

Description

Professional current and voltage measuring pliers with real effective value measurement – for all closed circuits (AC/DC) – exact measurement results for direct current measurement through DC-zero – automatic diode measurement – peak HOLD function for determining short-term switch-on currents – high measurement resolution for exact current. Voltage and resistance determination – integrated contactless voltage indicator for quickly determining live parts – MIN/MAX function for determining variable measured variables – integrated measuring point lighting – LCD display with backlight and bar graph display

This text is machine translated.

Scope of delivery

  • 2 Measuring leads
  • Batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.