
Highlights & Details
Digital electronics-spirit level in compact format with Bluetooth-interface
- Reference function
- Bluetooth interface
- Calibration function
Technical specifications
- Product type
Digital level
- Features
incl. magnet
- Length
30 mm
- Width
152 mm
- Height
60 mm
- Dim
(L x W x H) 30 x 152 x 60 mm
- Weight
290 g
DAkkS standards
- Type
MasterLevel Compact Plus
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3778732 Laserliner MasterLevel Compact Plus 081.265A-DAkkS Digital level Calibrated to (DAkkS standards) incl. magnet 30 mm
Datasheet 3778732 Laserliner MasterLevel Compact Plus 081.265A-DAkkS Digital level Calibrated to (DAkkS standards) incl. magnet 30 mm
User & Safety Instructions
User & Safety Instructions 3778732 Laserliner MasterLevel Compact Plus 081.265A-DAkkS Digital level Calibrated to (DAkkS standards) incl. magnet 30 mm
User & Safety Instructions 3778732 Laserliner MasterLevel Compact Plus 081.265A-DAkkS Digital level Calibrated to (DAkkS standards) incl. magnet 30 mm
Warranty Terms
Warranty Terms 3778732 Laserliner MasterLevel Compact Plus 081.265A-DAkkS Digital level Calibrated to (DAkkS standards) incl. magnet 30 mm
Description
This text is machine translated.
Scope of delivery
- MasterLevel Compact Plus
- Batteries
- Carrying case
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













