• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavoce FAN030.71 3 inch 8 cm Wideband speaker 30 W 8 Ω

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FAN 030.71 3" broadband loudspeakers, neodymium, aluminum basket

  • 30 W AES
  • 8 Ohm, 89.5 dB, 120-21000 Hz
  • Experienced, italian development team with outstanding know-how

Technical specifications

  • Type: 8 cm Woofer (3") nominal load: 30W AES load-carrying capacity 60 W Impedance: 8 Ohm Program: Sensitivity: 89.5 dB coil diameter: 2 cm (0.75") Chassis Material: aluminum magnet material: neodymium weight: 0.21 kg frequency range: 120 - 21000 Hz loudspeaker control: 8 Ohm
Product type

Wideband speaker

Speaker size (cm)

8 cm

Speaker size (inch)

3 inch

RMS capacity

30 W

Max. load

60 W

Max. frequency

21000 Hz

Min. frequency

120 Hz

Impedance

8 Ω

Sound pressure

90 dB

Weight

210 g

Frequency range

120 Hz - 21000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1875914 Lavoce FAN030.71 3 inch 8 cm Wideband speaker 30 W 8 Ω

Description

FAN 030.71 3" broadband loudspeakers, neodymium, aluminum basket.

This text is machine translated.

Features

  • Lived innovation climate
  • Outstanding, elegant Italian Design
  • The highest standards and excellent test tools
  • Modern and efficient production equipment with a high degree of automation
  • Excellent quality system
  • Efficient logistics
  • ISO 9001 certification.