• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 3.102.0011 3/4F - 3/4 M Water Filters 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lavor 3.102.0011 3/4F - 3/4 M Water Filters 1 pc(s)

  • Suitable for any high-pressure cleaner

Technical specifications

Product type

Water Filters

Dim

(L x W x H) 120 x 70 x 70 mm

Length

120 mm

Width

70 mm

Height

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2471581 Lavor 3.102.0011 3/4F - 3/4 M Water Filters 1 pc(s)

Description

Water pre-filter for high-pressure cleaner

This text is machine translated.

Features

  • Connection: 3/4 inch IG - 3/4 inch AG
  • Protects the pump against sand and foreign particles
  • The insert can be washed out
  • Suitable for any high-pressure cleaner

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)