• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 3.700.0036 Gun Suitable for Einhell, Parkside, Lavor 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

High pressure gun for cold and hot washer

  • Made of glass-fiber reinforced plastic

Technical specifications

Product type

Gun

Suitable for

Einhell

Parkside

Lavor

Max. flow

21 l/min

Dim

(L x W x H) 440 x 35 x 180 mm

Length

440 mm

Width

35 mm

Height

180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947653 Lavor 3.700.0036 Gun Suitable for Einhell, Parkside, Lavor 1 pc(s)

Warranty Terms

Warranty Terms 1947653 Lavor 3.700.0036 Gun Suitable for Einhell, Parkside, Lavor 1 pc(s)

Description

Gun for industrial pressure cleaners.

This text is machine translated.

Features

  • Made of glass-fiber reinforced plastic
  • Suitable for cold water high-pressure cleaner
  • Suitable for hot washer
  • Max. Pressure 290 bar
  • Max. Suitable for a water flow of 21 L/min.
  • 3/8 inch hose connection
  • M22 High pressure lance connection
  • 450 mm length

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)